Part Details for MAL211816102E3 by Vishay Intertechnologies
Overview of MAL211816102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211816102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL211816102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816102E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4476 / $3.1093 | Buy Now |
DISTI #
594-2222-118-16102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial RoHS: Compliant | 593 |
|
$2.3800 / $4.5800 | Buy Now |
|
Future Electronics | 118AHT Series Ø 12.5 x 30 mm 1000 uF ±20 % 25 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 | 0 |
|
$2.4800 / $2.5700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 237 |
|
$3.8850 / $6.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 32 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
MAL211816102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
MAL211816102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816102E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4476 / $3.1093 | Buy Now |
DISTI #
MAL211816102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816102E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4476 / $3.1093 | Buy Now |
DISTI #
MAL211816102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211816102E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211816102E3
MAL211816102E3 CAD Models
MAL211816102E3 Part Data Attributes
|
MAL211816102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211816102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 375 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.154 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |