Part Details for MAL211816152E3 by Vishay Intertechnologies
Overview of MAL211816152E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211816152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL211816152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816152E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9997 / $3.8107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$2.9700 | Buy Now |
DISTI #
MAL211816152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816152E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9997 / $3.8107 | Buy Now |
DISTI #
MAL211816152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211816152E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9997 / $3.8107 | Buy Now |
DISTI #
MAL211816152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211816152E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211816152E3
MAL211816152E3 CAD Models
MAL211816152E3 Part Data Attributes
|
MAL211816152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211816152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 263 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.229 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211816152E3
This table gives cross-reference parts and alternative options found for MAL211816152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211816152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211826152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211816152E3 vs MAL211826152E3 |