-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL211817222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3099 / $8.0159 | Buy Now |
DISTI #
14M6670
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 14M6670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$7.3500 / $11.0400 | Buy Now |
DISTI #
594-MAL211817222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 40volts RoHS: Compliant | 634 |
|
$6.1300 / $10.6200 | Buy Now |
|
Future Electronics | 118 AHT Series Ø 12 x 38 mm 2200 uF 40 V Axial Aluminium Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.0500 / $6.1200 | Buy Now |
DISTI #
MAL211817222E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 40volts RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.0100 | Buy Now |
DISTI #
MAL211817222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3099 / $8.0159 | Buy Now |
DISTI #
14M6670
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 14M6670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$7.3500 / $11.0400 | Buy Now |
DISTI #
MAL211817222E3
|
TME | Capacitor: electrolytic, THT, 2.2mF, 40VDC, Ø21x38mm, ±20%, 8000h Min Qty: 1 | 52 |
|
$6.2300 / $9.9500 | Buy Now |
DISTI #
MAL211817222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3099 / $8.0159 | Buy Now |
DISTI #
14M6670
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 14M6670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$7.3500 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL211817222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211817222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.532 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |