Part Details for MAL211817471E3 by Vishay Intertechnologies
Overview of MAL211817471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211817471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0818
|
Newark | Cap, 470Uf, 40V, Alu Elec, Axial, Capacitance:470Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL211817471E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$2.1000 / $2.2900 | Buy Now |
DISTI #
18C4635
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 40V, 20%, Axial, Capacitance:470Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Diameter:12.5Mm, Product Length:30Mm Rohs Compliant: Yes |Vishay MAL211817471E3 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
MAL211817471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817471E3) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 424 |
|
$2.2988 / $2.5304 | Buy Now |
DISTI #
69AH0818
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 69AH0818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 240 Partner Stock |
|
$3.0200 / $4.6800 | Buy Now |
DISTI #
594-2222-118-17471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial RoHS: Compliant | 337 |
|
$2.2700 / $4.5000 | Buy Now |
|
Future Electronics | 118 AHT Series 40 V 470 uF 12.5 x 30 mm Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Bag | 0Bag |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
MAL211817471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$2.2500 / $2.4700 | Buy Now |
DISTI #
MAL211817471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817471E3) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 424 |
|
$2.2988 / $2.5304 | Buy Now |
DISTI #
69AH0818
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 69AH0818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 240 Partner Stock |
|
$3.0200 / $4.6800 | Buy Now |
DISTI #
MAL211817471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817471E3) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 424 |
|
$2.2988 / $2.5304 | Buy Now |
Part Details for MAL211817471E3
MAL211817471E3 CAD Models
MAL211817471E3 Part Data Attributes
|
MAL211817471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211817471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 380 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.117 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211817471E3
This table gives cross-reference parts and alternative options found for MAL211817471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211817471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211827471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211817471E3 vs MAL211827471E3 |