Part Details for MAL211825222E3 by Vishay Intertechnologies
Overview of MAL211825222E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211825222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL211825222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211825222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8188 / $3.5809 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$2.7900 | Buy Now |
DISTI #
MAL211825222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211825222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8188 / $3.5809 | Buy Now |
DISTI #
MAL211825222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211825222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8188 / $3.5809 | Buy Now |
DISTI #
MAL211825222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 8000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL211825222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL211825222E3
MAL211825222E3 CAD Models
MAL211825222E3 Part Data Attributes
|
MAL211825222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211825222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 205 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.215 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |