There are no models available for this part yet.
Overview of MAL211826101E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL211826101E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C2215
|
Newark | Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol |Vishay MAL211826101E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now | |
DISTI #
MAL211826101E3
|
Avnet Americas | 100uF 25V 6,5x18 125?C 4000h - Tape and Reel (Alt: MAL211826101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4250 / $1.6074 | Buy Now | |
DISTI #
594-MAL211826101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 100uF 20% RoHS: Compliant | 0 |
|
$1.5400 / $1.5800 | Order Now | |
Future Electronics | 100µF 25V Aluminum Electrolytic Capacitors Axial, Can 2.86Ohm @ 100Hz 4000 Hrs @ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 1000Reel |
|
$1.5100 / $1.5500 | Buy Now | ||
DISTI #
MAL211826101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 4000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL211826101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2700 / $1.3600 | Buy Now |
CAD Models for MAL211826101E3 by Vishay Intertechnologies
Part Data Attributes for MAL211826101E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2860 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02 mA
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
102 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Related Parts for MAL211826101E3
-
AMK325ABJ337MM-TFixed Capacitors
-
MAL211816222E3Aluminum Electrolytic Capacitors
-
RK73H2BTTD1001FFixed Resistors
-
714-83-115-31-018101Headers and Edge Type Connectors
-
ISL32705EIBZSwitching Regulator or Controllers
-
TSM0505SOther Analog ICs
-
2035-09-SM-RPLFTransient Suppressors
-
TPS78233DDCRLinear Regulator ICs
-
LA125-PMagnetic Field Sensors