Part Details for MAL211833102E3 by Vishay Intertechnologies
Overview of MAL211833102E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211833102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7615
|
Newark | Aluminium Electrolytic Capacitor, 118 Aht Series, 1000 - F, - 20%, 6.3 V, 10 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL211833102E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1577 |
|
$1.4400 / $2.6200 | Buy Now |
DISTI #
18M4045
|
Newark | Capacitor Alum Elec 1000Uf, 6.3V, 20%, Axial, Full Reel, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Lead Spacing:-, Product Diameter:10Mm, Esr:0.79Ohmrohs Compliant: Yes |Vishay MAL211833102E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
MAL211833102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 4000 hours @ 125°C, Axial Leaded - Ammo Pack (Alt: MAL211833102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6133 / $2.0494 | Buy Now |
DISTI #
594-MAL211833102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 6.3V 1000uF 20% RoHS: Compliant | 0 |
|
$1.5700 / $1.6500 | Order Now |
|
Future Electronics | 118AHT Series Ø 18 x 30 mm 1000 uF ±20 % 6.3 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.5800 / $1.6300 | Buy Now |
DISTI #
MAL211833102E3
|
TME | Capacitor: electrolytic, THT, 1mF, 6.3VDC, Ø10x18mm, ±20%, 4000h Min Qty: 1 | 0 |
|
$1.6600 / $3.2600 | RFQ |
DISTI #
MAL211833102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 4000 hours @ 125�C, Axial Leaded (Alt: MAL211833102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211833102E3
MAL211833102E3 CAD Models
MAL211833102E3 Part Data Attributes
|
MAL211833102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211833102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 790 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.042 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 251 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |