Part Details for MAL211836331E3 by Vishay Intertechnologies
Overview of MAL211836331E3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211836331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7624
|
Newark | Aluminium Electrolytic Capacitor, 118 Aht Series, 330 - F, - 20%, 25 V, 10 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL211836331E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$1.8300 / $4.0800 | Buy Now |
DISTI #
27X7831
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Axial, Full Reel, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Lead Spacing:-, Product Diameter:10Mm Rohs Compliant: Yes |Vishay MAL211836331E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
95C1240
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Axial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Lead Spacing:-, Product Diameter:10Mm, Esr:0.87Ohm Rohs Compliant: Yes |Vishay MAL211836331E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
MAL211836331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 4000 hours @ 125°C, Axial Leaded - Ammo Pack (Alt: MAL211836331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
594-2222-118-36331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 25V 20% Axial RoHS: Compliant | 846 |
|
$1.6000 / $3.9200 | Buy Now |
|
Future Electronics | 118AHT Series Ø 10 x 25 mm 330 uF ±20 % 25 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
MAL211836331E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.5700 / $1.6300 | Buy Now |
DISTI #
MAL211836331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 4000 hours @ 125°C, Axial Leaded - Ammo Pack (Alt: MAL211836331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
MAL211836331E3
|
TME | Capacitor: electrolytic, THT, 330uF, 25VDC, Ø10x25mm, ±20%, 4000h Min Qty: 1 | 0 |
|
$1.7400 / $3.4300 | RFQ |
DISTI #
MAL211836331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 4000 hours @ 125�C, Axial Leaded (Alt: MAL211836331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211836331E3
MAL211836331E3 CAD Models
MAL211836331E3 Part Data Attributes:
|
MAL211836331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211836331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 870 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.054 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 274 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |