Part Details for MAL211917102E3 by Vishay Intertechnologies
Overview of MAL211917102E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAL211917102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2310
|
Newark | Capacitor,1Mf,40Vdc,10-% Tol,50+% Tol |Vishay MAL211917102E3 RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 / $4.5400 | Buy Now |
DISTI #
MAL211917102E3
|
Avnet Americas | 1000uF 40V 18x38 125?C 8000h - Bulk (Alt: MAL211917102E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1688 / $4.7024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks | 0 |
|
$4.4500 | Buy Now |
DISTI #
MAL211917102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, -10%, +50%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211917102E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211917102E3
MAL211917102E3 CAD Models
MAL211917102E3 Part Data Attributes
|
MAL211917102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211917102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.244 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |