There are no models available for this part yet.
Overview of MAL211918689E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MAL211918689E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C2324
|
Newark | Capacitor,68Uf,63Vdc,10-% Tol,50+% Tol |Vishay MAL211918689E3 RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5000 | Buy Now | |
DISTI #
MAL211918689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, -10%, +50%, 8000 hours @ 125?C, Axial Leaded - Bulk (Alt: MAL211918689E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Container: Bulk | 0 |
|
$1.8925 / $2.1347 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 340 | 0 |
|
$2.0200 | Buy Now | ||
DISTI #
MAL211918689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, -10%, +50%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211918689E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL211918689E3 by Vishay Intertechnologies
Part Data Attributes for MAL211918689E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.07
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL211918689E3
This table gives cross-reference parts and alternative options found for MAL211918689E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211918689E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211928689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211918689E3 vs MAL211928689E3 |