Part Details for MAL211927101E3 by Vishay Intertechnologies
Overview of MAL211927101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211927101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2349
|
Newark | Capacitor,100Uf,40Vdc,10-% Tol,50+% Tol |Vishay MAL211927101E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
MAL211927101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 40 V, -10%, +50%, 4000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211927101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
594-2222-119-27101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial RoHS: Compliant | 0 |
|
$1.6800 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.6800 | Buy Now |
DISTI #
MAL211927101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 40 V, -10%, +50%, 4000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211927101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
MAL211927101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 40 V, -10%, +50%, 4000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL211927101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
MAL211927101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 40 V, -10%, +50%, 4000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL211927101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL211927101E3
MAL211927101E3 CAD Models
MAL211927101E3 Part Data Attributes
|
MAL211927101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211927101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211927101E3
This table gives cross-reference parts and alternative options found for MAL211927101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211927101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211937101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211927101E3 vs MAL211937101E3 |
222211937101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL211927101E3 vs 222211937101 |