Part Details for MAL211990518E3 by Vishay Intertechnologies
Overview of MAL211990518E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAL211990518E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2425
|
Newark | Capacitor,47Uf,100Vdc,10-% Tol,50+% Tol |Vishay MAL211990518E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
MAL211990518E3
|
Avnet Americas | 47UF 100V 10X25MM 125 C 4000H - Tape and Reel (Alt: MAL211990518E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
594-2222-119-90518
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial RoHS: Compliant | 1253 |
|
$1.6700 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.6800 | Buy Now |
DISTI #
MAL211990518E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
MAL211990518E3
|
Avnet Americas | 47UF 100V 10X25MM 125 C 4000H - Tape and Reel (Alt: MAL211990518E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
DISTI #
MAL211990518E3
|
Avnet Americas | 47UF 100V 10X25MM 125 C 4000H - Tape and Reel (Alt: MAL211990518E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6916 / $2.1489 | Buy Now |
Part Details for MAL211990518E3
MAL211990518E3 CAD Models
MAL211990518E3 Part Data Attributes
|
MAL211990518E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211990518E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.032 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 178 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |