Part Details for MAL212015152E3 by Vishay Intertechnologies
Overview of MAL212015152E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212015152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2427
|
Newark | 222212015152, 16V , 1500Uf, Axial, Aa, Bulk Or Paper Strip |Vishay MAL212015152E3 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.0700 | Buy Now |
DISTI #
MAL212015152E3
|
Avnet Americas | 1500?F 16V 12,5x30 125?C 8000h - Bulk (Alt: MAL212015152E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3625 / $2.6649 | Buy Now |
DISTI #
594-2222-120-15152
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 16V 20% Axial RoHS: Compliant | 0 |
|
$2.5600 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks | 0 |
|
$2.5200 | Buy Now |
Part Details for MAL212015152E3
MAL212015152E3 CAD Models
MAL212015152E3 Part Data Attributes
|
MAL212015152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212015152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.328 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1272 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |