Part Details for MAL212018101E3 by Vishay Intertechnologies
Overview of MAL212018101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212018101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0623
|
Newark | Capacitor Alum Elec, 100Uf, 63V, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212018101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1007 |
|
$1.3600 | Buy Now |
DISTI #
98K6826
|
Newark | Aluminium Electrolytic Capacitor, 120 Atc Series, 100 - F, - 20%, 63 V, 10 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL212018101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7059 |
|
$2.2400 / $3.9900 | Buy Now |
DISTI #
MAL212018101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212018101E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0587 / $2.6154 | Buy Now |
DISTI #
19C0623
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 19C0623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1039 Partner Stock |
|
$2.3600 / $3.5300 | Buy Now |
DISTI #
594-2222-120-18101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant | 639 |
|
$1.9100 / $3.5300 | Buy Now |
|
Future Electronics | 120ATC Series 63 v 100 uf 125'c 10x30mm 8k Hours Axial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 340 |
|
$2.3100 / $2.5800 | Buy Now |
|
Future Electronics | 120ATC Series 63 v 100 uf 125'c 10x30mm 8k Hours Axial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 20 | 0 |
|
$2.3100 / $2.5800 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
MAL212018101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 85 Container: Bulk | Americas - 0 |
|
$1.9100 | Buy Now |
DISTI #
MAL212018101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212018101E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0587 / $2.6154 | Buy Now |
Part Details for MAL212018101E3
MAL212018101E3 CAD Models
MAL212018101E3 Part Data Attributes
|
MAL212018101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212018101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 495 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.116 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 499.2 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |