Part Details for MAL212018471E3 by Vishay Intertechnologies
Overview of MAL212018471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212018471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6829
|
Newark | Aluminum Electrolytic Capacitor 470Uf 63V 20%, Axial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL212018471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 795 |
|
$4.6800 / $7.2700 | Buy Now |
DISTI #
MAL212018471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212018471E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1553 / $5.2788 | Buy Now |
DISTI #
594-2222-120-18471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial RoHS: Compliant | 834 |
|
$4.0400 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 | 0 |
|
$4.1100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
MAL212018471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$4.5000 | Buy Now |
DISTI #
MAL212018471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212018471E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1553 / $5.2788 | Buy Now |
DISTI #
MAL212018471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø18x30mm, ±20%, 8000h Min Qty: 1 | 14 |
|
$3.8700 / $6.7000 | Buy Now |
DISTI #
MAL212018471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212018471E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1553 / $5.2788 | Buy Now |
DISTI #
MAL212018471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212018471E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL212018471E3
MAL212018471E3 CAD Models
MAL212018471E3 Part Data Attributes
|
MAL212018471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212018471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 135 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.395 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1601.6 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |