There are no models available for this part yet.
Overview of MAL212310101E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL212310101E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL212310101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100uF, 35V, � 20%, 20000 hours @ 125�C, Axial Leaded (Alt: MAL212310101E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL212310101E3 by Vishay Intertechnologies
Part Data Attributes for MAL212310101E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.9 mm
|
Dielectric Material
|
ALUMINUM (DRY/SOLID)
|
ESR
|
3200 mΩ
|
Leakage Current
|
0.2 mA
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
165 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL212310101E3
This table gives cross-reference parts and alternative options found for MAL212310101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212310101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212320101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212310101E3 vs MAL212320101E3 |
MAL212320101 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212310101E3 vs MAL212320101 |
MAL212320101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212310101E3 vs MAL212320101E3 |
MAL212320101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212310101E3 vs MAL212320101 |
MAL212360101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212310101E3 vs MAL212360101E3 |