There are no models available for this part yet.
Overview of MAL212314339E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL212314339E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL212314339E3
|
Avnet Abacus | Cap Aluminum 33uF 10V 20% (6.7 X 15.3mm) Axial 11 Ohm 63mA 20000 hr 125�C Ammo Pack (Alt: MAL212314339E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL212314339E3 by Vishay Intertechnologies
Part Data Attributes for MAL212314339E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.7 mm
|
Dielectric Material
|
ALUMINUM (DRY/SOLID)
|
ESR
|
11000 mΩ
|
Leakage Current
|
0.017 mA
|
Length
|
15.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
47.25 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL212314339E3
This table gives cross-reference parts and alternative options found for MAL212314339E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212314339E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212324339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212314339E3 vs MAL212324339E3 |
MAL212364339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212314339E3 vs MAL212364339E3 |
MAL212364339 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212314339E3 vs MAL212364339 |
MAL212314339E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212314339E3 vs MAL212314339E3 |
MAL212324339E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212314339E3 vs MAL212324339E3 |