Part Details for MAL212514392E3 by Vishay Intertechnologies
Overview of MAL212514392E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAL212514392E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2096
|
Newark | 3900 10V 12,5X30Mm 105 10000H |Vishay MAL212514392E3 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
MAL212514392E3
|
Avnet Americas | Capacitor Aluminum 3900uF 20% 10V Axial 2-Pin Through Hole - Bulk (Alt: MAL212514392E3) RoHS: Not Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1671 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks | 0 |
|
$1.7100 | Buy Now |
DISTI #
MAL212514392E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 3900UF 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$1.6900 | Buy Now |
Part Details for MAL212514392E3
MAL212514392E3 CAD Models
MAL212514392E3 Part Data Attributes
|
MAL212514392E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212514392E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88 mΩ | |
Leakage Current | 0.098 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |