MAL212518152E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED

Overview of MAL212518152E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MAL212518152E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH0685
Newark Cap, 1500Uf, Alu Elec, 63V, Axial Rohs Compliant: Yes |Vishay MAL212518152E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.7900
  • 10 $6.0400
  • 25 $5.6700
  • 50 $5.2900
  • 100 $4.8300
  • 500 $4.8200
$4.8200 / $6.7900 Buy Now
DISTI # 78AH2848
Newark Cap, 1500Uf, Alu Elec, 63V, Axial, Capacitance:1500µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212518152E3 RoHS: Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.6100
$3.6100 Buy Now
DISTI # MAL212518152E3
Avnet Americas 1500µF 63V 18x38 105°C 10000h - Bulk (Alt: MAL212518152E3) RoHS: Not Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 875 $4.9980
$4.9980 Buy Now
DISTI # 594-MAL212518152E3
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 1500UF 63V RoHS: Compliant 480
  • 1 $4.4000
  • 10 $3.8200
  • 50 $3.4500
  • 250 $3.4400
$3.4400 / $4.4000 Buy Now
DISTI # MAL212518152E3
TTI Aluminum Electrolytic Capacitors - Axial Leaded 1500UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 875 Package Multiple: 125 Container: Bulk Americas - 0
  • 875 $3.4500
$3.4500 Buy Now

CAD Models for MAL212518152E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL212518152E3 by Vishay Intertechnologies

MAL212518152E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
88 mΩ
Leakage Current
0.209 mA
Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
3720 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Shape
WIRE
Want to compare parts?
  1. MAL212518152E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL212518152E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL212518152E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL212518152E3 would you like to use for your alert(s)?
  • Please alert me when MAL212518152E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL212518152E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL212518152E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL212518152E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL212518152E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL212518152E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: