MAL212526222E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED

Overview of MAL212526222E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MAL212526222E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ2131
Newark 2200 25V 12,5X30Mm 105 10000H |Vishay MAL212526222E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9400
  • 1,000 $1.7100
  • 2,500 $1.5900
$1.5900 / $1.9400 Buy Now
DISTI # MAL212526222E3
Avnet Americas 2200µF 25V 12,5x30 105°C 10000h - Tape and Reel (Alt: MAL212526222E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 800 $2.1671
$2.1671 Buy Now
DISTI # MAL212526222E3
TTI Aluminum Electrolytic Capacitors - Axial Leaded 2200UF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel Americas - 0
  • 800 $1.6400
$1.6400 Buy Now
DISTI # MAL212526222E3
Avnet Abacus (Alt: MAL212526222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL212526222E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL212526222E3 by Vishay Intertechnologies

MAL212526222E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
109 mΩ
Leakage Current
0.13 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
TR, 14 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2600 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Shape
WIRE
Want to compare parts?
  1. MAL212526222E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL212526222E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL212526222E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL212526222E3 would you like to use for your alert(s)?
  • Please alert me when MAL212526222E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL212526222E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL212526222E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL212526222E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL212526222E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL212526222E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: