Part Details for MAL212614123E3 by Vishay Intertechnologies
Overview of MAL212614123E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL212614123E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2295
|
Newark | Cap, 12000Uf, 10V, Alu Elec, Axial, Capacitance:12000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Vishay MAL212614123E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$1.6700 | Buy Now |
DISTI #
71AH2295
|
Avnet Americas | 12000µF 10V 21x38 125°C 8000h - Bulk (Alt: 71AH2295) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 98 Partner Stock |
|
$5.6300 / $8.3500 | Buy Now |
DISTI #
MAL212614123E3
|
Avnet Americas | 12000µF 10V 21x38 125°C 8000h (Alt: MAL212614123E3) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$6.6610 | Buy Now |
DISTI #
594-MAL212614123E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 12000uF 10V 21x38 RoHS: Compliant | 721 |
|
$4.7200 / $8.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$4.9000 | Buy Now |
DISTI #
MAL212614123E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 12000uF 10V 21x38 RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.9000 | Buy Now |
DISTI #
MAL212614123E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 10 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212614123E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL212614123E3
MAL212614123E3 CAD Models
MAL212614123E3 Part Data Attributes
|
MAL212614123E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212614123E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 47 mΩ | |
Leakage Current | 1.48 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4790 mA | |
Surface Mount | NO | |
Tan Delta | 0.54 | |
Terminal Shape | WIRE |