Part Details for MAL212615102E3 by Vishay Intertechnologies
Overview of MAL212615102E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212615102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2298
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Axial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212615102E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$1.6400 / $3.5200 | Buy Now |
DISTI #
MAL212615102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded (Alt: MAL212615102E3) Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.9604 | Buy Now |
DISTI #
71AH2298
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 71AH2298) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$2.1000 / $3.5200 | Buy Now |
DISTI #
594-MAL212615102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30 RoHS: Compliant | 2 |
|
$1.3900 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 340 | 0 |
|
$1.4500 | Buy Now |
DISTI #
MAL212615102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30 RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 340 Container: Bulk | Americas - 0 |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
MAL212615102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded (Alt: MAL212615102E3) Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.9604 | Buy Now |
DISTI #
71AH2298
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 71AH2298) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$2.1000 / $3.5200 | Buy Now |
Part Details for MAL212615102E3
MAL212615102E3 CAD Models
MAL212615102E3 Part Data Attributes:
|
MAL212615102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212615102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 231 mΩ | |
Leakage Current | 0.232 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for MAL212615102E3
This table gives cross-reference parts and alternative options found for MAL212615102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212615102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212625102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212615102E3 vs MAL212625102E3 |