Part Details for MAL212618181E3 by Vishay Intertechnologies
Overview of MAL212618181E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL212618181E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2203
|
Newark | 180 63V 10X30Mm 125 8000H |Vishay MAL212618181E3 Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.9100 | Buy Now |
DISTI #
MAL212618181E3
|
Avnet Americas | Capacitor Aluminum 180uF 20% 63V Axial 2-Pin Through Hole - Bulk (Alt: MAL212618181E3) RoHS: Not Compliant Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9604 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks | 0 |
|
$1.5500 | Buy Now |
DISTI #
MAL212618181E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 180UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 340 Container: Bulk | Americas - 0 |
|
$1.5500 | Buy Now |
Part Details for MAL212618181E3
MAL212618181E3 CAD Models
MAL212618181E3 Part Data Attributes
|
MAL212618181E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212618181E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 467 mΩ | |
Leakage Current | 0.176 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |