There are no models available for this part yet.
Overview of MAL212618681E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MAL212618681E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH2306
|
Newark | Cap, 680Uf, 63V, Alu Elec, Axial, Capacitance:680µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212618681E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.0500 / $3.5500 | Buy Now | |
DISTI #
71AH2306
|
Avnet Americas | 680µF 63V 18x30 125°C 8000h - Bulk (Alt: 71AH2306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$3.2200 | Buy Now | |
DISTI #
MAL212618681E3
|
Avnet Americas | 680µF 63V 18x30 125°C 8000h (Alt: MAL212618681E3) RoHS: Not Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | 0 |
|
$3.8609 | Buy Now | |
DISTI #
594-MAL212618681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 18x30 RoHS: Compliant | 457 |
|
$2.6600 / $5.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks | 0 |
|
$2.8400 | Buy Now | ||
DISTI #
MAL212618681E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 18x30 RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$2.6600 | Buy Now | |
DISTI #
MAL212618681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212618681E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL212618681E3 by Vishay Intertechnologies
Part Data Attributes for MAL212618681E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 1 Day
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
124 mΩ
|
Leakage Current
|
0.554 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2860 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Shape
|
WIRE
|