Part Details for MAL213215102E3 by Vishay Intertechnologies
Overview of MAL213215102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MAL213215102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2971
|
Newark | 222213215102, 16V , 1000Uf, Axial, Aa, Bulk Or Paper Strip |Vishay MAL213215102E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
MAL213215102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL213215102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2342 / $2.8383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$2.2100 | Buy Now |
DISTI #
MAL213215102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL213215102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2342 / $2.8383 | Buy Now |
DISTI #
MAL213215102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, -10%, +50%, 15000 hours @ 85�C, Axial Leaded (Alt: MAL213215102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213215102E3
MAL213215102E3 CAD Models
MAL213215102E3 Part Data Attributes:
|
MAL213215102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213215102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.032 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |