Part Details for MAL213650332E3 by Vishay Intertechnologies
Overview of MAL213650332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213650332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3424
|
Newark | 3300 35V 18X35Mm 105 10000H |Vishay MAL213650332E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.9900 | Buy Now |
DISTI #
MAL213650332E3
|
Avnet Americas | 3300uF 35V 18x35 105°C 10000h - Bulk (Alt: MAL213650332E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3075 / $2.6029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.4700 | Buy Now |
DISTI #
MAL213650332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MAL213650332E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213650332E3
MAL213650332E3 CAD Models
MAL213650332E3 Part Data Attributes
|
MAL213650332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213650332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.16 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1734 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213650332E3
This table gives cross-reference parts and alternative options found for MAL213650332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213650332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213660332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL213650332E3 vs MAL213660332E3 |
ELXZ350ETE332MM35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | MAL213650332E3 vs ELXZ350ETE332MM35A |
8332LEM1835LE00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LE00E |
8332LEM1835LEN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LEN7N |
8332LEM1835LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LFN50 |
1332LEM1835LYN1110 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 1332LEM1835LYN1110 |
8332LEM1835LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LFN00 |
8332LEM1835LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LF00N |
8332LEM1835LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LEN10 |
8332LEM1835LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL213650332E3 vs 8332LEM1835LE01N |