-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6845
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Vishay MAL213660221E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$0.7260 / $1.6100 | Buy Now |
DISTI #
MAL213660221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213660221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5494 / $0.6980 | Buy Now |
DISTI #
594-2222-136-60221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 RoHS: Compliant | 3444 |
|
$0.5450 / $1.5800 | Buy Now |
|
Future Electronics | 136 RVI Series 35 V 220 uF 105 °C Ø 10 x 16 mm LS=5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5300 / $0.6450 | Buy Now |
DISTI #
MAL213660221E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5090 / $0.5400 | Buy Now |
DISTI #
MAL213660221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213660221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5494 / $0.6980 | Buy Now |
DISTI #
MAL213660221E3
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø10x16mm, ±20% Min Qty: 1 | 1187 |
|
$0.5080 / $1.3190 | Buy Now |
DISTI #
MAL213660221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213660221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5494 / $0.6980 | Buy Now |
DISTI #
MAL213660221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: MAL213660221E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 392 |
|
$0.5570 / $0.6028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL213660221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213660221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 415 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL213660221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213660221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXJ221M1VBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | MAL213660221E3 vs RXJ221M1VBK-1016 |
NRSZ221M35V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL213660221E3 vs NRSZ221M35V10X16TBF |
NRSZ221M35V10X16TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL213660221E3 vs NRSZ221M35V10X16TR |
ELXV350ETE221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, TR | Chemi-Con | MAL213660221E3 vs ELXV350ETE221MJ16S |
ELXY350ETE221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MAL213660221E3 vs ELXY350ETE221MJ16S |
NLE-LW221M35V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL213660221E3 vs NLE-LW221M35V10X16 |
NRSZ221M35V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL213660221E3 vs NRSZ221M35V10X16TRF |
MAL213650221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL213660221E3 vs MAL213650221E3 |
RZ1V227M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL213660221E3 vs RZ1V227M10016CS |
RXJ221M1VBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MAL213660221E3 vs RXJ221M1VBK-1016S |