Part Details for MAL213669681E3 by Vishay Intertechnologies
Overview of MAL213669681E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213669681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3604
|
Newark | Capacitor,680Uf,100Vdc,20-% Tol,20+% Tol |Vishay MAL213669681E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.0100 | Buy Now |
DISTI #
MAL213669681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213669681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5056 / $3.1830 | Buy Now |
DISTI #
594-MAL213669681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 100V 20% 18 x 35 RoHS: Compliant | 0 |
|
$2.4900 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$2.4800 | Buy Now |
DISTI #
MAL213669681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213669681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5056 / $3.1830 | Buy Now |
DISTI #
MAL213669681E3
|
TME | Capacitor: electrolytic, THT, 680uF, 100VDC, Ø18x35mm, Pitch: 7.5mm Min Qty: 1 | 113 |
|
$2.7000 / $5.3300 | Buy Now |
DISTI #
MAL213669681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MAL213669681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213669681E3
MAL213669681E3 CAD Models
MAL213669681E3 Part Data Attributes:
|
MAL213669681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213669681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213669681E3
This table gives cross-reference parts and alternative options found for MAL213669681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213669681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681MAM1835LE05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MAL213669681E3 vs 8681MAM1835LE05N |