Part Details for MAL213819331E3 by Vishay Intertechnologies
Overview of MAL213819331E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213819331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1341
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 100V, 20%, Axial, Capacitance:330µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213819331E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
64AJ4525
|
Newark | Cap, 330Uf, 100V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL213819331E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4800 / $5.0700 | Buy Now |
DISTI #
95C1341
|
Avnet Americas | 330uF 100V 18x30 105°C 10000h - Bulk (Alt: 95C1341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 208 Partner Stock |
|
$2.5900 / $3.4900 | Buy Now |
DISTI #
MAL213819331E3
|
Avnet Americas | 330uF 100V 18x30 105°C 10000h - Bulk (Alt: MAL213819331E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4588 / $2.7735 | Buy Now |
DISTI #
594-2222-138-19331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial RoHS: Compliant | 456 |
|
$2.4500 / $3.4900 | Buy Now |
|
Future Electronics | 138AML Series Ø 18 x 30 mm 330 uF ±20 % 100 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$2.6500 / $2.9400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
MAL213819331E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$2.4600 / $2.5100 | Buy Now |
DISTI #
MAL213819331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 10000 hours @ 105�C, Axial Leaded (Alt: MAL213819331E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213819331E3
MAL213819331E3 CAD Models
MAL213819331E3 Part Data Attributes
|
MAL213819331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213819331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 380 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.07 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |