Part Details for MAL213836479E3 by Vishay Intertechnologies
Overview of MAL213836479E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213836479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1364
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Axial, Capacitance:47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213836479E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 590 |
|
$1.8700 | Buy Now |
DISTI #
MAL213836479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Ammo Pack (Alt: MAL213836479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3851 / $1.7596 | Buy Now |
DISTI #
95C1364
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 590 Partner Stock |
|
$3.3400 | Buy Now |
DISTI #
594-2222-138-36479
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial RoHS: Compliant | 3 |
|
$1.6000 / $3.2900 | Buy Now |
|
Future Electronics | 138AML Series Ø 7.7 x 12.7 mm 47 uF ±20 % 25 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.4000 / $1.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT | 8 |
|
$1.7430 / $2.3240 | Buy Now |
DISTI #
MAL213836479E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
MAL213836479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 2000 hours @ 105�C, Axial Leaded (Alt: MAL213836479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213836479E3
MAL213836479E3 CAD Models
MAL213836479E3 Part Data Attributes
|
MAL213836479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213836479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 7.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0064 mA | |
Length | 12.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213836479E3
This table gives cross-reference parts and alternative options found for MAL213836479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213836479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213826479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL213836479E3 vs MAL213826479E3 |