Part Details for MAL213838229E3 by Vishay Intertechnologies
Overview of MAL213838229E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213838229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1410
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Axial, Capacitance:22Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213838229E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 799 |
|
$0.8560 | Buy Now |
DISTI #
MAL213838229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Ammo Pack (Alt: MAL213838229E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0759 / $1.3669 | Buy Now |
DISTI #
16M1410
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 16M1410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 799 Partner Stock |
|
$2.8500 | Buy Now |
DISTI #
594-2222-138-38229
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial RoHS: Compliant | 1177 |
|
$1.0600 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0700 | Buy Now |
DISTI #
MAL213838229E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
MAL213838229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Ammo Pack (Alt: MAL213838229E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0759 / $1.3669 | Buy Now |
DISTI #
16M1410
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 16M1410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 799 Partner Stock |
|
$2.8500 | Buy Now |
DISTI #
MAL213838229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Ammo Pack (Alt: MAL213838229E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0759 / $1.3669 | Buy Now |
DISTI #
16M1410
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 16M1410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 799 Partner Stock |
|
$2.8500 | Buy Now |
Part Details for MAL213838229E3
MAL213838229E3 CAD Models
MAL213838229E3 Part Data Attributes
|
MAL213838229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213838229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 25 mm | |
Terminal Shape | WIRE |