Part Details for MAL214031471E3 by Vishay Intertechnologies
Overview of MAL214031471E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214031471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3774
|
Newark | 470 50V 16X20Mm 125 3000H |Vishay MAL214031471E3 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
MAL214031471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214031471E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$1.5781 / $2.0048 | Buy Now |
DISTI #
594-2222-140-31471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Radial RoHS: Compliant | 0 |
|
$1.5600 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.5600 | Buy Now |
DISTI #
MAL214031471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214031471E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$1.5781 / $2.0048 | Buy Now |
DISTI #
MAL214031471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 3000 hours @ 125�C, Radial Leaded (Alt: MAL214031471E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214031471E3
MAL214031471E3 CAD Models
MAL214031471E3 Part Data Attributes:
|
MAL214031471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214031471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214031471E3
This table gives cross-reference parts and alternative options found for MAL214031471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214031471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214051471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214031471E3 vs MAL214051471E3 |
B41866D6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | MAL214031471E3 vs B41866D6477M000 |