Part Details for MAL214097802E3 by Vishay Intertechnologies
Overview of MAL214097802E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL214097802E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5503
|
Newark | Smd Aluminium Electrolytic Capacitor, 140 Clh Series, 68 F, 63 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Vishay MAL214097802E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1900 / $1.9200 | Buy Now |
DISTI #
22M6614
|
Newark | Smd Aluminium Electrolytic Capacitor, 140 Clh Series, 68 F, 63 V, Radial Can - Smd, 10 Mm |Vishay MAL214097802E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2000 | Buy Now |
DISTI #
MAL214097802E3
|
Avnet Americas | 68uF 63V 10x10x14 125°C 1500h - Tape and Reel (Alt: MAL214097802E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $1.0434 | Buy Now |
DISTI #
594-MAL214097802E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 68uF 63volts 20% RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$0.9870 | Buy Now |
|
Bristol Electronics | 1084 |
|
RFQ | ||
DISTI #
MAL214097802E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 1000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214097802E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL214097802E3
MAL214097802E3 CAD Models
MAL214097802E3 Part Data Attributes
|
MAL214097802E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214097802E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.043 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140.25 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |