Part Details for MAL214099114E3 by Vishay Intertechnologies
Overview of MAL214099114E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214099114E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL214099114E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 50 V, ± 20%, 5000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214099114E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8462 / $2.0826 | Buy Now |
DISTI #
594-MAL214099114E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 680uF 50V 20% RoHS: Compliant | 0 |
|
$2.1500 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.9700 | Buy Now |
DISTI #
MAL214099114E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214099114E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL214099114E3
MAL214099114E3 CAD Models
MAL214099114E3 Part Data Attributes
|
MAL214099114E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214099114E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6363, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16 mm |
Alternate Parts for MAL214099114E3
This table gives cross-reference parts and alternative options found for MAL214099114E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214099114E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214099114E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 680 uF, SURFACE MOUNT, 6363, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL214099114E3 vs MAL214099114E3 |