Part Details for MAL214099517E3 by Vishay Intertechnologies
Overview of MAL214099517E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL214099517E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8484
|
Newark | 2200 16V 16X16X21Mm 125 6000H |Vishay MAL214099517E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6300 | Buy Now |
DISTI #
MAL214099517E3
|
Avnet Americas | 2200UF 16V 16X16X21 MM 125 C 6000H - Tape and Reel (Alt: MAL214099517E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8462 / $2.0826 | Buy Now |
DISTI #
594-MAL214099517E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2200uF 16V 20% RoHS: Compliant | 0 |
|
$2.1500 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.9700 | Buy Now |
Part Details for MAL214099517E3
MAL214099517E3 CAD Models
MAL214099517E3 Part Data Attributes
|
MAL214099517E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214099517E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6363, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16 mm |