MAL214099615E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6363, CHIP

Overview of MAL214099615E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAL214099615E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24T8489
Newark 1500 25V 16X16X21Mm 125 6000H |Vishay MAL214099615E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6300
  • 500 $2.4000
  • 1,000 $2.1200
  • 2,500 $1.9700
$1.9700 / $2.6300 Buy Now
DISTI # MAL214099615E3
Avnet Americas 1500UF 25V 16X16X21 MM 125 C 6000H - Tape and Reel (Alt: MAL214099615E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $1.9939
  • 600 $1.9570
  • 1,000 $1.9349
  • 2,000 $1.9053
  • 4,000 $1.8758
  • 20,000 $1.8462
  • 40,000 $1.8019
$1.8019 / $1.9939 Buy Now
DISTI # 594-MAL214099615E3
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 1500uF 25V 20% RoHS: Compliant 0
  • 100 $2.3800
  • 400 $2.3800
  • 500 $2.2500
  • 1,000 $2.1700
  • 2,000 $2.1300
$2.1300 / $2.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks 0
  • 400 $1.9700
$1.9700 Buy Now

CAD Models for MAL214099615E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL214099615E3 by Vishay Intertechnologies

MAL214099615E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
12 Weeks
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Height
21 mm
JESD-609 Code
e3
Leakage Current
0.375 mA
Length
16 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
840 mA
Size Code
6363
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
16 mm
Want to compare parts?
  1. MAL214099615E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6363, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL214099615E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL214099615E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL214099615E3 would you like to use for your alert(s)?
  • Please alert me when MAL214099615E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL214099615E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL214099615E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL214099615E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL214099615E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL214099615E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: