Part Details for MAL214230102E3 by Vishay Intertechnologies
Overview of MAL214230102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214230102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3522
|
Newark | 1000 35V 12,5X20Mm 105 2500H |Vishay MAL214230102E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5190 | Buy Now |
DISTI #
MAL214230102E3
|
Avnet Americas | 1000UF 35V 12,5X20MM 105 C 2500H - Ammo Pack (Alt: MAL214230102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4577 / $0.5814 | Buy Now |
DISTI #
594-MAL214230102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RAD 35V 1000UF 12,5X20 105 C (TFA) RoHS: Compliant | 0 |
|
$0.4680 / $0.5060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 | 0 |
|
$0.4520 | Buy Now |
DISTI #
MAL214230102E3
|
Avnet Americas | 1000UF 35V 12,5X20MM 105 C 2500H - Ammo Pack (Alt: MAL214230102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4577 / $0.5814 | Buy Now |
Part Details for MAL214230102E3
MAL214230102E3 CAD Models
MAL214230102E3 Part Data Attributes:
|
MAL214230102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214230102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214230102E3
This table gives cross-reference parts and alternative options found for MAL214230102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214230102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V108M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL214230102E3 vs MK1V108M12020JL |
RGA102M1VSA-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Lelon Electronics Corp | MAL214230102E3 vs RGA102M1VSA-1320 |
LQ1V108M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL214230102E3 vs LQ1V108M12020SS |
NRE-JL102M35V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214230102E3 vs NRE-JL102M35V12.5X20TBF |
MK1V108M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL214230102E3 vs MK1V108M12020DR |
NRSH102M35V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214230102E3 vs NRSH102M35V12.5X20TB15MMPF |
MK1V108M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL214230102E3 vs MK1V108M12020MR |
MAL214860102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214230102E3 vs MAL214860102E3 |
MAL214260102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214230102E3 vs MAL214260102E3 |
35ZLH1000MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MAL214230102E3 vs 35ZLH1000MEFCRI12.5X20 |