Part Details for MAL214235331E3 by Vishay Intertechnologies
Overview of MAL214235331E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214235331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3574
|
Newark | 330 16V 8X12Mm 105 2500H |Vishay MAL214235331E3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
MAL214235331E3
|
Avnet Americas | 330UF 16V 8X12MM 105 C 2500H - Ammo Pack (Alt: MAL214235331E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1000 / $0.1128 | Buy Now |
DISTI #
594-MAL214235331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RAD 16V 330UF 8X12 105 C (TFA) RoHS: Compliant | 0 |
|
$0.1130 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1067 | Buy Now |
Part Details for MAL214235331E3
MAL214235331E3 CAD Models
MAL214235331E3 Part Data Attributes
|
MAL214235331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214235331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.053 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214235331E3
This table gives cross-reference parts and alternative options found for MAL214235331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214235331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR331M16RTA | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MAL214235331E3 vs EXR331M16RTA |
2331LCM0812RTN0110 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 2331LCM0812RTN0110 |
2331LCM0812RTN511C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 2331LCM0812RTN511C |
8331LCM0812RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 8331LCM0812RXN711M |
8331LCM0812RTN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 8331LCM0812RTN0B |
RS337M1CF12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | MAL214235331E3 vs RS337M1CF12 |
2331LCM0812RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 2331LCM0812RXN311J |
MAL214235331E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL214235331E3 vs MAL214235331E3 |
8331LCM0812RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 8331LCM0812RXN111M |
8331LCM0812RT07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL214235331E3 vs 8331LCM0812RT07J |