There are no models available for this part yet.
Overview of MAL214235471E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for MAL214235471E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R3576
|
Newark | 470 16V 10X12Mm 105 2500H |Vishay MAL214235471E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now | |
DISTI #
MAL214235471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL214235471E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1388 / $0.1565 | Buy Now | |
DISTI #
594-MAL214235471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V 10x12mm 105 C 2500h RoHS: Compliant | 0 |
|
$0.1600 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.1480 | Buy Now | ||
DISTI #
MAL214235471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214235471E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL214235471E3 by Vishay Intertechnologies
Part Data Attributes for MAL214235471E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.075 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
370 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL214235471E3
This table gives cross-reference parts and alternative options found for MAL214235471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214235471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LCM1012RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RX01F |
8471LCM1012RTN011C | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RTN011C |
8471LCM1012RT04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RT04J |
1471LCM1012RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 1471LCM1012RXN111B |
1471LCM1012RTN011C | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 1471LCM1012RTN011C |
8471LCM1012RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RX00F |
8471LCM1012RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RT070 |
8471LCM1012RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RTN50 |
8471LCM1012RT05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 8471LCM1012RT05N |
2471LCM1012RTN011C | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214235471E3 vs 2471LCM1012RTN011C |