Part Details for MAL214250101E3 by Vishay Intertechnologies
Overview of MAL214250101E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214250101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1040
|
Newark | Cap, 100Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214250101E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9090 |
|
$0.1860 / $0.3030 | Buy Now |
DISTI #
68R3614
|
Newark | 100 35V 6,3X11Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214250101E3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
MAL214250101E3
|
Avnet Americas | Rad 35V 100uF 6,3x11 105?C (CA) - Bulk (Alt: MAL214250101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.0860 | Buy Now |
DISTI #
594-MAL214250101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant | 12119 |
|
$0.0920 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0814 | Buy Now |
DISTI #
MAL214250101E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
MAL214250101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214250101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214250101E3
MAL214250101E3 CAD Models
MAL214250101E3 Part Data Attributes
|
MAL214250101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214250101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214250101E3
This table gives cross-reference parts and alternative options found for MAL214250101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214250101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ101M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRZJ101M35V6.3X11TBF |
NRZJ101M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRZJ101M35V6.3X11TBSTF |
NRE-JL101M35V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRE-JL101M35V6.3X11F |
SH035M0100BZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | MAL214250101E3 vs SH035M0100BZS-0611 |
RGA101M1VBK-0611S | Aluminum Electrolytic Capacitor, | Surge Components Inc | MAL214250101E3 vs RGA101M1VBK-0611S |
SH035M0100BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | MAL214250101E3 vs SH035M0100BZF-0611 |
SH035M0100A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | MAL214250101E3 vs SH035M0100A5F-0611 |
NRZJ101M35V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRZJ101M35V6.3X11F |
NRE-JL101M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRE-JL101M35V6.3X11TBF |
NRE-JL101M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214250101E3 vs NRE-JL101M35V6.3X11TBSTF |