Part Details for MAL214299225E3 by Vishay Intertechnologies
Overview of MAL214299225E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214299225E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1093
|
Newark | Cap, 22Uf, 100V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214299225E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8699 |
|
$0.1890 / $0.3080 | Buy Now |
DISTI #
594-MAL214299225E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V 6,3x11mm 105C 2500h RoHS: Compliant | 0 |
|
$0.0800 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0814 | Buy Now |
DISTI #
MAL214299225E3
|
Avnet Abacus | 22#F 100V 6,3x11mm 105#C 2500h (Alt: MAL214299225E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214299225E3
MAL214299225E3 CAD Models
MAL214299225E3 Part Data Attributes
|
MAL214299225E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214299225E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 93 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214299225E3
This table gives cross-reference parts and alternative options found for MAL214299225E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214299225E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL220M100V6.3X11SPF | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | MAL214299225E3 vs NRE-JL220M100V6.3X11SPF |
RGA220M2ASA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MAL214299225E3 vs RGA220M2ASA-0611B |
100YXJ22MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214299225E3 vs 100YXJ22MKC6.3X11 |
RJA220M2ABK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MAL214299225E3 vs RJA220M2ABK-0611S |
UTW22M100TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MAL214299225E3 vs UTW22M100TR16.3X11 |
RGA220M2ACC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MAL214299225E3 vs RGA220M2ACC-0611P |
RGA220M2ABC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MAL214299225E3 vs RGA220M2ABC-0611C |
RGA220M2ASF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MAL214299225E3 vs RGA220M2ASF-0611 |
100YXJ22MT16.3X11 | CAP ALUM 22UF 20% 100V RADIAL | Rubycon Corporation | MAL214299225E3 vs 100YXJ22MT16.3X11 |
NRE-JL220M100V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL214299225E3 vs NRE-JL220M100V6.3X11TBF |