Part Details for MAL214631101E3 by Vishay Intertechnologies
Overview of MAL214631101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214631101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4353
|
Newark | Aluminium Electrolytic Capacitor, 146 Rti Series, 100 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL214631101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$0.6760 / $1.6000 | Buy Now |
DISTI #
MAL214631101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2500 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5427 / $0.6894 | Buy Now |
DISTI #
594-MAL214631101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 20% AEC-Q200 RoHS: Compliant | 1577 |
|
$0.5380 / $1.5600 | Buy Now |
|
Future Electronics | 146 RTI Series 100 uF 50 V 2.5 kHrs 125°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
MAL214631101E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.5100 / $0.5300 | Buy Now |
DISTI #
MAL214631101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2500 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5427 / $0.6894 | Buy Now |
DISTI #
MAL214631101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2500 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5427 / $0.6894 | Buy Now |
DISTI #
MAL214631101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2500 hours @ 125�C, Radial Leaded (Alt: MAL214631101E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1800849
|
element14 Asia-Pacific | CAP, 100F, 50V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$0.5653 / $1.6520 | Buy Now |
DISTI #
1800849
|
Farnell | CAP, 100F, 50V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1199 |
|
$0.5262 / $1.7917 | Buy Now |
Part Details for MAL214631101E3
MAL214631101E3 CAD Models
MAL214631101E3 Part Data Attributes
|
MAL214631101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214631101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.053 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214631101E3
This table gives cross-reference parts and alternative options found for MAL214631101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214631101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219051101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631101E3 vs MAL219051101E3 |
MAL214661101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631101E3 vs MAL214661101E3 |
MAL219061101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631101E3 vs MAL219061101E3 |
MAL214651101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214631101E3 vs MAL214651101E3 |