Part Details for MAL214638681E3 by Vishay Intertechnologies
Overview of MAL214638681E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214638681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4364
|
Newark | Aluminium Electrolytic Capacitor, 146 Rti Series, 680 - F, - 20%, 63 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL214638681E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$2.9100 / $4.5100 | Buy Now |
DISTI #
MAL214638681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214638681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2761 / $2.8915 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$2.2500 | Buy Now |
DISTI #
MAL214638681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: MAL214638681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2761 / $2.8915 | Buy Now |
DISTI #
MAL214638681E3
|
TME | Capacitor: electrolytic, THT, 680uF, 63VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$2.4800 / $4.8800 | RFQ |
DISTI #
MAL214638681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: MAL214638681E3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1800856
|
element14 Asia-Pacific | CAP, 680F, 63V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$2.8106 / $4.6327 | Buy Now |
DISTI #
1800856
|
Farnell | CAP, 680F, 63V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 72 |
|
$2.3865 / $5.8726 | Buy Now |
Part Details for MAL214638681E3
MAL214638681E3 CAD Models
MAL214638681E3 Part Data Attributes:
|
MAL214638681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214638681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.431 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |