-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL214651222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 6000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL214651222E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
594-MAL214651222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts RoHS: Compliant | 1924 |
|
$2.8900 / $5.6200 | Buy Now |
|
Future Electronics | 146 RTI Series 50 V 2200 uF ±20 % Ø8x35mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9200 / $3.3800 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$3.7092 / $6.7440 | Buy Now | |
DISTI #
MAL214651222E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.8600 / $3.1100 | Buy Now |
DISTI #
MAL214651222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 6000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL214651222E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
MAL214651222E3
|
TME | Capacitor: electrolytic, THT, 2.2mF, 50VDC, Ø18x35mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$3.2200 / $6.3500 | RFQ |
DISTI #
MAL214651222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 6000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL214651222E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
MAL214651222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 6000 hours @ 125�C, Radial Leaded (Alt: MAL214651222E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214651222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214651222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.103 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL214651222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214651222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219061222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214651222E3 vs MAL219061222E3 |
MAL219051222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214651222E3 vs MAL219051222E3 |