Part Details for MAL214690225E3 by Vishay Dale
Overview of MAL214690225E3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214690225E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70399206
|
RS | 2200uF 35V dc ALUM Electrolytic Capacitor,146 RTI Series 6000h 16(Dia.)x31mm | Vishay Dale MAL214690225E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 100 |
|
$3.3600 / $4.4800 | Buy Now |