Part Details for MAL214699011E3 by Vishay Intertechnologies
Overview of MAL214699011E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214699011E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1097
|
Newark | Cap, 1500Uf, 35V, Alu Elec Smd, Radial Rohs Compliant: Yes |Vishay MAL214699011E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$2.6500 / $4.6400 | Buy Now |
DISTI #
24T8508
|
Newark | 1500 35V 16X16X21Mm 125 6000H Rohs Compliant: Yes |Vishay MAL214699011E3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
MAL214699011E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699011E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0213 | Buy Now |
DISTI #
594-MAL214699011E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1500uF 35V 20% RoHS: Compliant | 1468 |
|
$2.1400 / $4.2100 | Buy Now |
|
Future Electronics | 146CTI Series 35 V 1500 uF 125 °C Ø 16 x 16 x 21 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$2.2300 | Buy Now |
|
Quest Components | 71 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
MAL214699011E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699011E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0213 | Buy Now |
DISTI #
MAL214699011E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214699011E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4144493
|
element14 Asia-Pacific | CAP, 1500UF, 35V, ALU ELEC SMD, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 266 |
|
$2.3067 / $4.4508 | Buy Now |
DISTI #
4144493
|
Farnell | CAP, 1500UF, 35V, ALU ELEC SMD, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 266 |
|
$2.2505 / $4.7274 | Buy Now |
Part Details for MAL214699011E3
MAL214699011E3 CAD Models
MAL214699011E3 Part Data Attributes:
|
MAL214699011E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699011E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6363, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.525 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1079 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 16 mm |