Part Details for MAL214699013E3 by Vishay Intertechnologies
Overview of MAL214699013E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214699013E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1633
|
Newark | 33 35V 8X8X10Mm 125 1500H |Vishay MAL214699013E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $0.9930 | Buy Now |
DISTI #
55Y9984
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 146 Cti Series, 33 F, 35 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Vishay MAL214699013E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8670 / $1.4800 | Buy Now |
DISTI #
MAL214699013E3
|
Avnet Americas | SMD 33uF 35V 8x8x10 125?C (Alt: MAL214699013E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.1117 | Buy Now |
DISTI #
594-MAL214699013E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 35V 20% RoHS: Compliant | 605 |
|
$0.7660 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.8180 | Buy Now |
DISTI #
MAL214699013E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 33uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
MAL214699013E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 1000 hours @ 125�C, Radial Can - SMD (Alt: MAL214699013E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214699013E3
MAL214699013E3 CAD Models
MAL214699013E3 Part Data Attributes
|
MAL214699013E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699013E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, 3232,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.012 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 422.5 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8 mm |