Part Details for MAL214699611E3 by Vishay Intertechnologies
Overview of MAL214699611E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214699611E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1635
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 146 Cti Series, 100 F, 25 V, Radial Can - Smd, 8 Mm |Vishay MAL214699611E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $0.9930 | Buy Now |
DISTI #
MAL214699611E3
|
Avnet Americas | SMD 100uF 25V 8x8x10 125°C (Alt: MAL214699611E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.1117 | Buy Now |
DISTI #
594-MAL214699611E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 25V 20% RoHS: Compliant | 0 |
|
$0.8590 / $0.8660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.8180 | Buy Now |
DISTI #
MAL214699611E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 1000 hours @ 125�C, Radial Can - SMD (Alt: MAL214699611E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214699611E3
MAL214699611E3 CAD Models
MAL214699611E3 Part Data Attributes
|
MAL214699611E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699611E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, 3232,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.025 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 455 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8 mm |
Alternate Parts for MAL214699611E3
This table gives cross-reference parts and alternative options found for MAL214699611E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214699611E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214097602E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3131, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL214699611E3 vs MAL214097602E3 |