Part Details for MAL215058101E3 by Vishay Intertechnologies
Overview of MAL215058101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215058101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0845
|
Newark | Cap, 100Uf, 63V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL215058101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3427 |
|
$0.7450 / $1.5000 | Buy Now |
DISTI #
MAL215058101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215058101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5009 / $0.6363 | Buy Now |
DISTI #
594-2222-150-58101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial RoHS: Compliant | 1929 |
|
$0.4960 / $1.4400 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000Bulk |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
MAL215058101E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4640 / $0.4920 | Buy Now |
DISTI #
MAL215058101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215058101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5009 / $0.6363 | Buy Now |
DISTI #
MAL215058101E3
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 63VDC, Ø10x12mm, ±20% Min Qty: 1 | 1948 |
|
$0.4520 / $1.0280 | Buy Now |
DISTI #
MAL215058101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215058101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5009 / $0.6363 | Buy Now |
DISTI #
MAL215058101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL215058101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 273mA@100Hz ��20% 5mm 63V 100uF Plugin,D10xL13mm Horn-Type Electrolytic Capacitors ROHS | 811 |
|
$0.5045 / $0.6683 | Buy Now |
Part Details for MAL215058101E3
MAL215058101E3 CAD Models
MAL215058101E3 Part Data Attributes
|
MAL215058101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215058101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215058101E3
This table gives cross-reference parts and alternative options found for MAL215058101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215058101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215038101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL215058101E3 vs MAL215038101E3 |
MAL215068101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL215058101E3 vs MAL215068101E3 |