There are no models available for this part yet.
Overview of MAL215097402E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MAL215097402E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK1107
|
Newark | Cap, 1000Uf, 10V, Alu Elec Smd, Radial Rohs Compliant: Yes |Vishay MAL215097402E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 269 |
|
$0.8120 / $2.2400 | Buy Now | |
DISTI #
22M4637
|
Newark | Capacitor Alum Elec 1000Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:150 Crz Series, Product Width:-Rohs Compliant: Yes |Vishay MAL215097402E3 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.0300 | Buy Now | |
DISTI #
22M6641
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:150 Crz Series Rohs Compliant: Yes |Vishay MAL215097402E3 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now | |
DISTI #
MAL215097402E3
|
Avnet Americas | 1000uF 10V 10x10x14 105?C 3000h - Tape and Reel (Alt: MAL215097402E3) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9165 | Buy Now | |
DISTI #
594-MAL215097402E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000UF 10V 105C 3000H RoHS: Compliant | 3198 |
|
$0.8120 / $2.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$0.8670 | Buy Now | ||
DISTI #
MAL215097402E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 1000UF 10V 105C 3000H RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now | |
DISTI #
MAL215097402E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215097402E3) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215097402E3 by Vishay Intertechnologies
Part Data Attributes for MAL215097402E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Length
|
10 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
595 mA
|
Size Code
|
3939
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
10 mm
|